Filter Your Search
1 - 2 of 2 results
|
57202-F52-23ALF
Amphenol Communications Solutions
|
$3.4105 | Yes | Active | 46 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.811 inch | AMPHENOL ICC | ROHS COMPLIANT | 46 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
57202-F52-23ALF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 46 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.811 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |