Filter Your Search
1 - 3 of 3 results
|
57202-G5213LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.024 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
57202-G52-13LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | 100 Cycles | BOARD | THERMOPLASTIC | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 57202 | ROHS COMPLIANT | NO | 6.672 N | 1 GΩ | COMMERCIAL | .2085 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0894 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.024 inch | FCI | ROHS COMPLIANT | compliant | |||||
|
57202-G5213LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.024 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |