Parametric results for: 57202-f52-20ulf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 57202f5220ulf
Select parts from the table below to compare.
Compare
Compare
57202-F52-20ULF
Amphenol FCi
Check for Price Yes Yes Active 40 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm FLASH inch SURFACE MOUNT 0.157 inch 0.098 inch 1.575 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
57202-F52-20ULF
Amphenol Communications Solutions
Check for Price Yes Active 40 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 650VAC V NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm FLASH inch SURFACE MOUNT 0.157 inch 0.098 inch 1.575 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 40 Amphenol Communications Solutions