Parametric results for: 57202-S52-07ALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 57202s5207alf
Select parts from the table below to compare.
Compare
Compare
57202-S52-07ALF
Amphenol Communications Solutions
$1.5833 Yes Active 14 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) STRAIGHT BOARD CONNECTOR 650VAC V NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm 15u inch SURFACE MOUNT 0.157 inch 0.098 inch 0.551 inch AMPHENOL ICC ROHS COMPLIANT 14 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
57202-S52-07ALF
Amphenol FCi
Check for Price Yes Yes Active 14 2 2 mm 2 25 mΩ 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) STRAIGHT BOARD CONNECTOR 650VAC V NO 100 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 4.1 mm 15u inch SURFACE MOUNT 0.157 inch 0.098 inch 0.551 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40