Filter Your Search
1 - 2 of 2 results
|
57202-G52-07ALF
Amphenol Communications Solutions
|
$0.7680 | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.551 inch | AMPHENOL ICC | ROHS COMPLIANT | 14 | compliant | EAR99 | 8536.69.40.40 | |||
|
57202-G52-07ALF
Amphenol FCi
|
$1.0417 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 100 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 0.551 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |