Filter Your Search
1 - 1 of 1 results
|
57202-G5125-03LF
Amphenol FCi
|
Check for Price | Yes | Active | 49 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 650VAC V | NO | 100 GΩ | POLAR PIN POSITION | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.098 inch | 1.969 inch | FCI | compliant | EAR99 | 8536.69.40.40 |