Filter Your Search
1 - 2 of 2 results
|
571ADA001243DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3.3 V | 350 ps | NO | 80 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Clock | ||
|
571ADA001243DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3.3 V | 350 ps | NO | 80 ppm | 10 % | 1.4175 GHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | SKYWORKS SOLUTIONS INC | compliant | Clock |