Parametric results for: 57102G0609ULF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 57102g0609ulf
Select parts from the table below to compare.
Compare
Compare
57102-G06-09ULF
Amphenol Communications Solutions
$1.0000 Buy Yes Active 18 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.059 inch 0.709 inch 0.098 inch AMPHENOL ICC ROHS COMPLIANT 18 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
57102-G06-09ULF
Amphenol FCi
Check for Price Buy Yes Yes Active 18 2 2 mm 2 20 mΩ 2 A MALE 100 Cycles BOARD POLYETHYLENE MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 919VAC V NO 1.8 N 1 GΩ 0.2 N NO NO e3 NO UL 94V-0 -55 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.157 inch 0.059 inch 0.709 inch 0.098 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40