Filter Your Search
1 - 1 of 1 results
|
57102-G12-06LF
Amphenol FCi
|
Check for Price | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | e3 | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 30u inch | SOLDER | 0.157 inch | 0.059 inch | 0.472 inch | 0.172 inch | FCI | compliant | EAR99 | 8536.69.40.40 |