Filter Your Search
1 - 3 of 3 results
|
57102-F04-15LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 25 mΩ | 2 A | MALE | BOARD | THERMOPLASTIC | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 57102 | ROHS COMPLIANT | NO | 1.7514 N | 1 GΩ | COMMERCIAL | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | MATTE TIN (79) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 1.181 inch | 0.118 inch | FCI | ROHS COMPLIANT | compliant | |||||||||
|
57102-F0415LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 1.181 inch | 0.118 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||
|
57102-F04-15LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 20 mΩ | 2 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 919VAC V | NO | 1.8 N | 1 GΩ | 0.2 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | FLASH inch | SOLDER | 0.157 inch | 0.059 inch | 1.181 inch | 0.118 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 30 |