Filter Your Search
1 - 4 of 4 results
|
570WAC000159DGR
Silicon Laboratories Inc
|
$10.0660 | Yes | Transferred | 10 MHz | 1.4175 GHz | 50 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||
|
570WAC000159DG
Silicon Laboratories Inc
|
$10.4256 | Yes | Transferred | 10 MHz | 1.4175 GHz | 50 % | 100 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | Silicon Labs | ||||
|
570WAC000159DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 1.8 V | 117 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | |||||||||||||||
|
570WAC000159DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 280 MHz | 280 MHz | 1.8 V | 117 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | GOLD OVER NICKEL | SKYWORKS SOLUTIONS INC | compliant |