Filter Your Search
1 - 4 of 4 results
|
570FCB000476DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 1.4175 GHz | 7 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||
|
570FCB000476DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 1.4175 GHz | 7 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 350 ps | NO | 32 mA | 350 ps | 108 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | 7.0mm x 5.0mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||||
|
570FCB000476DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 810 MHz | 810 MHz | 2.5 V | 108 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||
|
570FCB000476DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 10 MHz | 810 MHz | 810 MHz | 2.5 V | 108 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 8 | CERAMIC | LCC8,.2X.28,100 | YES | SKYWORKS SOLUTIONS INC | compliant |