Parametric results for: 570DBB000257DG under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 570dbb000257dg
Select parts from the table below to compare.
Compare
Compare
570DBB000257DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 100 OHM 3.3 V CML TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 810 MHz 10 MHz 350 ps 117 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
570DBB000257DG
Silicon Laboratories Inc
Check for Price Yes Transferred 20 % 100 OHM 3.3 V CML TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 810 MHz 10 MHz 350 ps 117 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant Clock
570DBB000257DG
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V CML TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 810 MHz 10 MHz 350 ps 117 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock
570DBB000257DGR
Skyworks Solutions Inc
Check for Price Yes Active 20 % 100 OHM 3.3 V CML TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 810 MHz 10 MHz 350 ps 117 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC compliant Clock