Parametric results for: 570BAA000376DG under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 570baa000376dg
Select parts from the table below to compare.
Compare
Compare
570BAA000376DG
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.4175 GHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC unknown Clock
570BAA000376DG
Skyworks Solutions Inc
Check for Price Yes Active 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.4175 GHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC unknown Clock
570BAA000376DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.4175 GHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC unknown Clock
570BAA000376DGR
Skyworks Solutions Inc
Check for Price Yes Active 50 % 100 OHM 3.3 V LVDS TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT 350 ps NO 1.4175 GHz 10 MHz 350 ps 108 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C MIL-STD-883 SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SKYWORKS SOLUTIONS INC unknown Clock