Parametric results for: 570ACA000122DG under Other Oscillators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 570aca000122dg
Select parts from the table below to compare.
Compare
Compare
570ACA000122DG
Skyworks Solutions Inc
Check for Price Yes Active 10 MHz 1.4175 GHz 1.4175 GHz 3.3 V 130 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier SKYWORKS SOLUTIONS INC compliant
570ACA000122DGR
Silicon Laboratories Inc
Check for Price Yes Transferred 10 MHz 1.4175 GHz 7 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 350 ps NO 32 mA 350 ps 130 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant
570ACA000122DGR
Skyworks Solutions Inc
Check for Price Yes Active 10 MHz 1.4175 GHz 1.4175 GHz 3.3 V 130 mA e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 CERAMIC LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier SKYWORKS SOLUTIONS INC compliant
570ACA000122DG
Silicon Laboratories Inc
Check for Price Yes Transferred 10 MHz 1.4175 GHz 7 % 50 OHM 3.3 V LVPECL TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 350 ps NO 32 mA 350 ps 130 mA 3.63 V 2.97 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 8 LCC8,.2X.28,100 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.8mm SILICON LABORATORIES INC compliant