Parametric results for: 56f8036 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 56f803
Select parts from the table below to compare.
Compare
Compare
MC56F8037VLHR
Freescale Semiconductor
Check for Price Yes Yes Transferred 500 µm e3 -40 °C 105 °C FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, LQFP-64 compliant 3A991.A.2 8542.31.00.01 NXP YES 16 8 MHz YES NO S-PQFP-G64 12 mm 3 53 64 YES PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH 260 FLASH 1.6 mm 8 MHz 3.6 V 3 V 3.3 V YES CMOS INDUSTRIAL Matte Tin (Sn) GULL WING QUAD 40 12 mm MICROCONTROLLER
SC56F8037F4VLH
Freescale Semiconductor
Check for Price Yes Yes Transferred 500 µm e3 -40 °C 105 °C FREESCALE SEMICONDUCTOR INC unknown 16 S-PQFP-G64 3 64 PLASTIC/EPOXY QFP SQUARE FLATPACK 260 FLASH 32 MHz 3.3 V YES CMOS INDUSTRIAL MATTE TIN GULL WING QUAD 40 56800E QFP64,.47SQ,20 Not Qualified 8192 32768
MC56F8035VLDR
Freescale Semiconductor
Check for Price Yes Yes Transferred 800 µm e3 -40 °C 105 °C FREESCALE SEMICONDUCTOR INC 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 compliant 3A991.A.2 8542.31.00.01 YES 16 8 MHz YES NO S-PQFP-G44 10 mm 3 35 44 YES PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE 260 FLASH 1.6 mm 32 MHz 3.6 V 3 V 3.3 V YES CMOS INDUSTRIAL MATTE TIN GULL WING QUAD 40 10 mm MICROCONTROLLER, RISC 56800E QFP44,.47SQ,32 Not Qualified 8192 65536 QFP 44 8
MC56F8036VLF
Freescale Semiconductor
Check for Price Yes Yes Transferred 500 µm e3 -40 °C 105 °C FREESCALE SEMICONDUCTOR INC ROHS COMPLIANT, LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP YES 16 8 MHz NO NO S-PQFP-G48 7 mm 3 39 48 YES PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH 260 FLASH 1.6 mm 8 MHz 3.6 V 3 V 3.3 V YES CMOS INDUSTRIAL MATTE TIN GULL WING QUAD 40 7 mm MICROCONTROLLER 56800E QFP48,.35SQ,20 Not Qualified 8192 65536 QFP 48 8