Filter Your Search
1 - 2 of 2 results
|
56SD36-01-1-10S
Grayhill Inc
|
Check for Price | Active | 200 mA | 28 V | 10000 Cycle(s) | 0.1 mΩ | 10 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | INDUSTRIAL QUALITY | 0.2A@28VDC | 600VAC V | 10 GΩ | PANEL MOUNT | ZINC DIE CAST | 0.25 inch | 1/4-28 | BRASS | SILVER OVER NICKEL | BRASS | ZINC DIE CAST | 36 deg | THERMOSET 94V-0 | NO | BRASS | SOLDER LUG | 0.375 inch | 12.192 mm | 12.7 mm | 0.25 inch | 0.125 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||
|
56SD36-01-1-10N
Grayhill Inc
|
Check for Price | Active | 200 mA | 28 V | 10000 Cycle(s) | 0.1 mΩ | 10 | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | INDUSTRIAL QUALITY | 0.2A@28VDC | 600VAC V | 10 GΩ | PANEL MOUNT | ZINC DIE CAST | 0.25 inch | 1/4-28 | BRASS | SILVER OVER NICKEL | BRASS | ZINC DIE CAST | 36 deg | THERMOSET 94V-0 | NO | BRASS | SOLDER LUG | 0.375 inch | 12.192 mm | 12.7 mm | 0.25 inch | 0.125 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |