Filter Your Search
1 - 1 of 1 results
|
56P36-01-2-04S
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 200 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 4 | DP4T | LATCHED | GOLD | ROTARY SWITCH | ROTARY SHAFT | INDUSTRIAL QUALITY | .2A@115VAC | .2A@30VDC | 200 mA | 115 V | 600VAC V | 10 GΩ | e4 | THROUGH HOLE-STRAIGHT | ZINC DIE CAST | 0.25 inch | 1/4-28 | BRASS | SILVER OVER NICKEL | BRASS | ZINC DIE CAST | 36 deg | THERMOSET 94V-0 | 10 | NO | GOLD | BRASS | SOLDER | 0.375 inch | 9.58 mm | 12.7 mm | 0.25 inch | 0.11 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |