Filter Your Search
1 - 2 of 2 results
|
56.OW69.2400N
Altech Corporation
|
$29.4234 | Active | 24 V | 700 mW | 820 Ω | 8 A | 400 V | 250 V | 8 A | 200000 Cycle(s) | DPDT | MOMENTARY | SAFETY RELAY | DC | 29 mA | 19.2 V | 38.4 V | 8A@400VAC | 8A@250VDC | Random | 15 ms | 12 ms | CUL; TUV; UL | -40 °C | 70 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | BOX | 2 FORM C | RT3 | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.003987807975615951 inch | ALTECH CORP | unknown | EAR99 | 8536.49.00.50 | Altech | ||
|
56.OA01.1231N
Altech Corporation
|
$74.9595 | Active | 12 V | 750 mW | 192 Ω | 10 A | 400 V | 250 V | 10 A | 200000 Cycle(s) | 4PST | MOMENTARY | SAFETY RELAY | DC | 62 mA | 19.2 V | 10A@400VAC | 10A@250VDC | Random | 27 ms | 5 ms | CUL; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | 2 FORM A,B | IP40 | NO | SOLDER | 20 mm | 39.2 mm | 57 mm | 57mm X 20mm 39.2mm | 0.004000508001016002 inch | ALTECH CORP | unknown | Altech |