Filter Your Search
1 - 2 of 2 results
|
5666SL005
Alpha Wire
|
Check for Price | Yes | Active | 2 | FLEXIBLE CORD AND FIXTURE WIRE | 135 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.129 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | NO | 26 AWG | TIN | 3.94 mm | 30.48 mm | 7X34 | ALPHA WIRE CO | compliant | ||
|
M5666SL005
Alpha Wire
|
Check for Price | Yes | Active | 74 | COMMUNICATION AND CONTROL CABLE | 54 mΩ | 300 V | 80 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 22 AWG | TIN | 19.58 mm | 30.48 mm | 7X30 | ALPHA WIRE CO | compliant |