Parametric results for: 5658AB9 under Toggle Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 5658ab9
Select parts from the table below to compare.
Compare
Part Number
5658AB9
APEM Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Contact Current(DC)-Max
Contact Voltage(DC)-Max
Electrical Life Switch Function
Switch Action
Switch Type
Actuator Type
Contact (AC) Max Rating R Load
Contact (DC) Max Rating R Load
Contact Current(AC)-Max
Contact Voltage(AC)-Max
JESD-609 Code
Operating Temperature-Min
Operating Temperature-Max
Mounting Feature
Sealing
Surface Mount
Terminal Finish
Termination Type
Body Breadth
Body Height
Body Length or Diameter
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Yes Active 4 A 30 V 40000 Cycle(s) 3PDT ALTERNATE TOGGLE SWITCH FLAT TYPE 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 13.2 mm 13.1 mm 16.5 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
Compare
5658AB9
APEM Inc
$31.2152 Yes Yes Active 4 A 30 V 40000 Cycle(s) 3PDT ALTERNATE TOGGLE SWITCH FLAT TYPE 6A@125VAC 4A@30VDC 6 A 125 V e4 -40 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO Silver (Ag) SOLDER 13.2 mm 13.1 mm 16.5 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40