Filter Your Search
1 - 1 of 1 results
|
565-155.52M-5FN-TP110-TR
Oscilent Corp
|
Check for Price | Yes | Yes | Transferred | 155.52 MHz | 25 % | 5 V | HCMOS/TTL | TR | 4.5 V | 500 mV | 4 ns | NO | 50 ppm | 10 % | 4 ns | 5.5 V | 4.5 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 14.4mm x 9.5mm x 5.5mm | OSCILENT CORP | SMD, 4 PIN | compliant | Clock |