Filter Your Search
1 - 4 of 4 results
|
564R2DF0D27
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
564R2DF0D27
Vishay Cera-Mite
|
Check for Price | Yes | Yes | Active | 2.7 nF | 2 kV | 10 % | R3M | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 1 kV | -2200+/-1000ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | DISK PACKAGE | Radial | Bulk | NO | Tin (Sn) | 9.5 mm | WIRE | 17.3 mm | 17.3 mm | 4.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | , 6817 | EAR99 | 8532.23.00.60 | |||
|
564R2DF0D27XL
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 nF | 2 kV | 10 % | 6817 | N2800 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 1 kV | -2800ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 7.5 mm | WIRE | 20.5 mm | 17.3 mm | 4.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | , 6817 | EAR99 | |||||||
|
564R2DF0D27GJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.7 nF | 2 kV | 10 % | 6817 | N2800 | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 1 kV | -2800ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | NO | 9.5 mm | WIRE | 20.5 mm | 17.3 mm | 4.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | , 6817 | EAR99 |