Filter Your Search
1 - 10 of 2,673 results
|
CPCF0562K00KB31
Vishay Dale
|
$1.6473 | No | No | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||
|
CPCF0562K00JB31
Vishay Dale
|
$1.6473 | No | No | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||||||
|
CPCF0562K00JE32
Vishay Dale
|
$6.9317 | Yes | Active | 62 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 556.78 V | e3 | 225 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 4.5 mm | 5 mm | 25.48 mm | 13 mm | 8.99 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | Radial, 5135 | EAR99 | 8533.21.00.90 | ||||||
|
PR10B-562-KT50
RCD Components Inc
|
Check for Price | Active | 5.6 kΩ | 10 % | 15 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PR | 1 kV | 150 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | 1 mm | 8.89 mm | 43.7 mm | compliant | RCD COMPONENTS INC | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
NS-55.62KOHM0.1%E73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 kΩ | 0.1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NS | e3 | 250 °C | -65 °C | All-Welded | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | compliant | VISHAY INTERTECHNOLOGY INC | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
SU3562KFL
TE Connectivity
|
Check for Price | Yes | Active | 562 kΩ | 1 % | 500 mW | 6028 | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 6.48 mm | 15.24 mm | 7 mm | unknown | TE CONNECTIVITY LTD | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
232F-562-KT5
RCD Components Inc
|
Check for Price | Active | 5.6 kΩ | 10 % | 3 W | Axial | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 60 V | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 800 µm | 3.56 mm | 12.2 mm | compliant | RCD COMPONENTS INC | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
210E-562-KT10W
RCD Components Inc
|
Check for Price | Yes | Active | 5.6 kΩ | 10 % | 2 W | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 40 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 500 µm | 2.36 mm | 7.62 mm | compliant | RCD COMPONENTS INC | EAR99 | 8533.21.00.80 | |||||||||||||||
|
KNH20W5.62KOHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 5.62 kΩ | 1 % | 20 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(OTHER) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 20 mm | 50 mm | compliant | TY-OHM ELECTRONIC WORKS CO LTD | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
235X-562-KB
RCD Components Inc
|
Check for Price | Active | 5.6 kΩ | 10 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 34.925 mm | 4.78 mm | 15.1 mm | compliant | RCD COMPONENTS INC | EAR99 | 8533.21.00.80 |