Filter Your Search
1 - 10 of 217 results
|
56142-665-B2N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | BOARD LOCK | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 25u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
56142-661-B2N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | BOARD LOCK | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 5u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
56142-064-I2N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | INSIDE GROUND | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 20u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
71561-409
Amphenol Communications Solutions
|
Check for Price | Active | 9 | MALE | BOARD | GLASS FILLED POLYESTER | 1/E | STEEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
56142-066-B4N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | BOARD LOCK | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 30u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
92356-141-51
Amphenol Communications Solutions
|
Check for Price | Active | 9 | FEMALE | BOARD | POLYETHYLENE/POLYESTER | 1/E | CARBON STEEL | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | NO | NO | GENERAL PURPOSE | FRONT AND REAR TIN | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
56142-664-B4N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | BOARD LOCK | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLUE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 20u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
92356-143-51
Amphenol Communications Solutions
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 2.5 A | FEMALE | BOARD | POLYETHYLENE/POLYESTER | 3/B | CARBON STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | M3 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FRONT AND REAR TIN | SOLDER | 0.509 inch | 0.315 inch | 2.1 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||
|
56142-063-I4N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | INSIDE GROUND | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | 15u inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||
|
56142-060-I4N
SMK Corporation
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.159 mm | 2 | 15 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | STEEL | AU ON NI | RIGHT ANGLE | INSIDE GROUND | 1200VAC V | 1 GΩ | UL | -55 °C | 105 °C | PLUG | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | FLASH inch | NICKEL | SOLDER | 0.616 inch | 0.618 inch | 1.724 inch | 0.125 inch | SMK CORP | unknown | EAR99 | 8536.69.40.30 |