Filter Your Search
1 - 4 of 4 results
|
56132-S14-11-0500
Amphenol FCi
|
Check for Price Buy | No | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 1.1 inch | 0.33 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
56132-S14-11-0500LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | WIRE WRAP | 0.19 inch | 0.5 inch | 1.1 inch | 0.33 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||
|
56132-S14-11-0500
Amphenol Communications Solutions
|
Check for Price Buy | No | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 1.1 inch | 0.33 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
56132-S14-11-0500LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 22 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | WIRE WRAP | 0.19 inch | 0.5 inch | 1.1 inch | 0.33 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |