Filter Your Search
1 - 4 of 4 results
|
56131-T18-03-0500
Amphenol Communications Solutions
|
Check for Price | No | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST LENGTH=0.100 INCH | NO | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.095 inch | 0.5 inch | 0.3 inch | 0.33 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
56131-T18030500LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.5 inch | 0.3 inch | 0.33 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
56131-T18030500LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.5 inch | 0.3 inch | 0.33 inch | FCI | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||
|
56131-T18-03-0500
Amphenol FCi
|
Check for Price | No | No | Active | 3 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST LENGTH=0.100 INCH | NO | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | SOLDER | 0.095 inch | 0.5 inch | 0.3 inch | 0.33 inch | FCI | compliant | EAR99 | 8536.69.40.40 |