Parametric results for: 56112-t18-230500r under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 56112t18230500r
Select parts from the table below to compare.
Compare
Compare
56112-T18-230500R
Amphenol Communications Solutions
Check for Price No Active 46 2 2.54 mm 2 MALE BOARD POLYETHYLENE TIN LEAD (120) OVER NICKEL STRAIGHT BOARD CONNECTOR POST LENGTH=0.310 INCH NO 22.24 N NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 120u inch SOLDER 0.19 inch 0.5 inch 2.3 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
56112-T18-23-0500RLF
Amphenol Communications Solutions
Check for Price Yes Active 46 2 2.54 mm 2 MALE BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD CONNECTOR NO 22.24 N e3 UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 120u inch SOLDER 0.19 inch 0.5 inch 2.3 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
56112-T18-23-0500RLF
Amphenol FCi
Check for Price Yes Active 46 2 2.54 mm 2 MALE BOARD POLYETHYLENE SN ON NI STRAIGHT BOARD CONNECTOR NO 22.24 N e3 UL RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE RECTANGULAR 2.54 mm 120u inch SOLDER 0.19 inch 0.5 inch 2.3 inch 0.12 inch FCI compliant EAR99 8536.69.40.40
56112-T18-230500R
Amphenol FCi
Check for Price No No Active 46 2 2.54 mm 2 MALE BOARD POLYETHYLENE TIN LEAD (120) OVER NICKEL STRAIGHT BOARD CONNECTOR POST LENGTH=0.310 INCH NO 22.24 N NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 120u inch SOLDER 0.19 inch 0.5 inch 2.3 inch 0.12 inch FCI compliant EAR99 8536.69.40.40