Filter Your Search
1 - 2 of 2 results
|
56112-T26-31-0500RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 62 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 22.24 N | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 120u inch | SOLDER | 0.19 inch | 0.5 inch | 3.1 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
56112-T26-31-0500RLF
Amphenol FCi
|
Check for Price | Yes | Active | 62 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 22.24 N | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 120u inch | SOLDER | 0.19 inch | 0.5 inch | 3.1 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |