Filter Your Search
1 - 4 of 4 results
|
56112-S22-030500R
Amphenol Communications Solutions
|
Check for Price | No | Active | 6 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST LENGTH=0.510 INCH | NO | 22.24 N | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
56112-S22-03-0500RLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 22.24 N | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 0.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
56112-S22-03-0500RLF
Amphenol FCi
|
Check for Price | Yes | Active | 6 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 22.24 N | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 0.3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
56112-S22-030500R
Amphenol FCi
|
Check for Price | No | No | Active | 6 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POST LENGTH=0.510 INCH | NO | 22.24 N | NO | NO | e0 | NO | UL | 94V-0 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.5 inch | 0.3 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 |