Filter Your Search
1 - 4 of 4 results
|
56111-T12-29-0500R
Amphenol FCi
|
Check for Price | No | No | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=0.010 INCH | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.5 inch | 2.9 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
56111-T12-29-0500RLF
Amphenol FCi
|
Check for Price | Active | 29 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.5 inch | 2.9 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
56111-T12-29-0500RLF
Amphenol Communications Solutions
|
Check for Price | Active | 29 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYETHYLENE | SN | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.095 inch | 0.5 inch | 2.9 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
56111-T12-29-0500R
Amphenol Communications Solutions
|
Check for Price | No | Active | 29 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (120) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | POST LENGTH=0.010 INCH | 1500VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 130 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.095 inch | 0.5 inch | 2.9 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |