Filter Your Search
1 - 2 of 2 results
|
5607-4200-SH
3M Electronics
|
$0.6510 | Yes | Obsolete | 7 | 1 | 1.27 mm | 1 | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3M, POLARIZED | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.453 inch | 0.688 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 3M | |||
|
5607-4200-SH
3M Interconnect
|
$0.6535 | Yes | Yes | Obsolete | 7 | 1 | 1.27 mm | 1 | 1.5 A | MALE | BOARD | POLYETHYLENE | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 3M, POLARIZED | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | SPLIT BOARD LOCK | PLUG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | NO | BLACK | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.453 inch | 0.688 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | 3M |