Parametric results for: 56-AK under Variable Resistors

Filter Your Search

1 - 10 of 1,301 results

All Filters
|
-651-65-32-151
-
6.3512.56.35891112.5
-
0.2520.251.1252
-
502 500 00050625 0381 250 0251 875 0132 500 000
-
225250225231238244250
-
52059131620
-
Manufacturer Part Number: 56a
Select parts from the table below to compare.
Compare
Select Parts Part Number
56AAD-B24-B15/R81L
Bourns Inc
56AAD-B24-B10/R81L
Bourns Inc
56AAD-C28-B15/R81L
Bourns Inc
56AAD-C28-B15/R80L
Bourns Inc
56AAD-C24-B15/R81L
Bourns Inc
56A36-01-1-04N
Grayhill Inc
56A36-01-1-06N
Grayhill Inc
56A36-01-1-09N
Grayhill Inc
56A36-01-1-03N
Grayhill Inc
56A36-01-1-05N
Grayhill Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistance Law Resistor Type
Technology Actuator Type
Additional Feature
Surface Mount
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Actuator Orientation
Construction
Ganging Number
Number of Terminals
Number of Turns Rotational Angle
Terminal Finish
Terminal Shape
Lead Length
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Actuator Length
Actuator Material
Body Height
Body Length or Diameter
Bushing Diameter
Bushing Length
Bushing Type
Center Contact Material
Center Contact Plating
Contact (AC) Max Rating R Load
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact (DC) Max Rating R Load
Contact Resistance
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Dielectric Withstand Volts
Electrical Life End Contact Material
End Contact Plating
Housing Material
Indexing Angle
Insulation Resistance
Insulator Material
Number of Positions Number of Switch Sections Switch Action
Switch Function
Switch Type
Terminal Length
Terminal Material
Termination Type
Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC ROHS COMPLAINT not_compliant EAR99 8533.40.80.70
Yes Active 1 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC ROHS COMPLAINT not_compliant EAR99 8533.40.80.70 Bourns
Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC , not_compliant EAR99 8533.40.80.70 Bourns
Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 4 1 LATCHED SP4T ROTARY SWITCH 0.125 inch BRASS SOLDER
Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 6 1 LATCHED SP6T ROTARY SWITCH 0.125 inch BRASS SOLDER
Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 9 1 LATCHED SP9T ROTARY SWITCH 0.125 inch BRASS SOLDER
Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 3 1 LATCHED SP3T ROTARY SWITCH 0.125 inch BRASS SOLDER
Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 5 1 LATCHED SP5T ROTARY SWITCH 0.125 inch BRASS SOLDER
Compare
56AAD-B24-B15/R81L
Bourns Inc
$17.5592 Buy Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC ROHS COMPLAINT not_compliant EAR99 8533.40.80.70
56AAD-B24-B10/R81L
Bourns Inc
$17.5592 Buy Yes Active 1 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC ROHS COMPLAINT not_compliant EAR99 8533.40.80.70 Bourns
56AAD-C28-B15/R81L
Bourns Inc
$17.6442 Buy Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
56AAD-C28-B15/R80L
Bourns Inc
$17.9638 Buy Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC not_compliant EAR99 8533.40.80.70 Bourns
56AAD-C24-B15/R81L
Bourns Inc
$18.2734 Buy Yes Active 10 kΩ 20 % 500 mW THROUGH HOLE MOUNT PCB Mount 1000 ppm/°C LINEAR POTENTIOMETER CONDUCTIVE PLASTIC SHAFT NO 125 °C 1 °C HORIZONTAL Sealed 1 6 1 240 deg FLAT 6.35 mm 13.25 mm 12.5 mm 16.51 mm BOURNS INC , not_compliant EAR99 8533.40.80.70 Bourns
56A36-01-1-04N
Grayhill Inc
$18.8558 Buy Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 4 1 LATCHED SP4T ROTARY SWITCH 0.125 inch BRASS SOLDER
56A36-01-1-06N
Grayhill Inc
$18.8558 Buy Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 6 1 LATCHED SP6T ROTARY SWITCH 0.125 inch BRASS SOLDER
56A36-01-1-09N
Grayhill Inc
$18.8558 Buy Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 9 1 LATCHED SP9T ROTARY SWITCH 0.125 inch BRASS SOLDER
56A36-01-1-03N
Grayhill Inc
$18.8558 Buy Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 3 1 LATCHED SP3T ROTARY SWITCH 0.125 inch BRASS SOLDER
56A36-01-1-05N
Grayhill Inc
$18.8558 Buy Yes Yes Active PANEL MOUNT STANDARD SHAFT TYPE INDUSTRIAL QUALITY NO e4 GOLD GRAYHILL INC compliant EAR99 8536.50.90.20 Grayhill 0.375 inch ZINC DIE CAST 9.01 mm 12.7 mm 0.25 inch 0.25 inch 1/4-28 BRASS SILVER OVER NICKEL .2A@115VAC 200 mA 200 mA .2A@30VDC 0.1 mΩ 115 V 30 V 600VAC V 10000 Cycle(s) BRASS GOLD ZINC DIE CAST 36 deg 10 GΩ THERMOSET 94V-0 5 1 LATCHED SP5T ROTARY SWITCH 0.125 inch BRASS SOLDER