Filter Your Search
1 - 4 of 4 results
|
55A0833-22-9/93/96CS2275
TE Connectivity
|
Check for Price | Yes | Obsolete | 3 | COMMUNICATION CABLE | 600 V | AIRFRAME, MEDIUM WEIGHT | NO | NO | NO | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.326 mm2 | NO | 22 AWG | NICKEL | 17.02 mm | 19x34 | TE CONNECTIVITY LTD | unknown | ||||
|
55A0833-16-MST3CS2275
TE Connectivity
|
Check for Price | Yes | Active | 3 | FLEXIBLE CORD AND FIXTURE WIRE | 600 V | AIRFRAME, MEDIUM WEIGHT | NO | NO | YES | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | TWISTED | 1.23 mm2 | NO | 16 AWG | NICKEL | 4.394 mm | 19X29 | TE CONNECTIVITY LTD | compliant | ||||
|
55A0833-20-9/93/96CS2275
TE Connectivity
|
Check for Price | Yes | Obsolete | 3 | COMMUNICATION CABLE | 600 V | AIRFRAME, MEDIUM WEIGHT | NO | NO | NO | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | NO | 20 AWG | NICKEL | 3.18 mm | 19x32 | TE CONNECTIVITY LTD | unknown | ||||
|
55A0833-8-9/93/96CS2275
TE Connectivity
|
Check for Price | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 8 AWG | 600 V | 200 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 8 AWG | NICKEL | TE CONNECTIVITY LTD | unknown | TE Connectivity |