Filter Your Search
1 - 1 of 1 results
|
55M81202205
Sumida Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 nH | 60 mΩ | 10 % | YES | 250 MHz | 700 mA | 4 GHz | CERAMIC | 40 | 0805 | RF INDUCTOR | 1 | NO | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.42 mm | 2.2 mm | 1.4 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |