Filter Your Search
1 - 10 of 912 results
|
55A0111-16-1
TE Connectivity
|
$0.4346 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 16 AWG | 16 mΩ | 600 V | CSA, CAA, MIL, UL | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | NO | 16 AWG | TIN | 1.73 mm | 19X29 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
55A0111-24-8
TE Connectivity
|
$0.4940 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.24 mm2 | NO | 24 AWG | TIN | 940 µm | 19X36 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||
|
55A0111-18-6
TE Connectivity
|
$0.5097 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | 18 AWG | TIN | 1.52 mm | 19X30 | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
55A0111-20-1
TE Connectivity
|
$0.5120 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 32 mΩ | 600 V | CSA, CAA, MIL, UL | 150 °C | -65 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | NO | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
55A0111-20-8
TE Connectivity
|
$0.5120 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 20 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.62 mm2 | NO | 20 AWG | TIN | 1.27 mm | 19X32 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||
|
55A0111-24-4
TE Connectivity
|
$0.5444 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 24 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.24 mm2 | NO | 24 AWG | TIN | 940 µm | 19X36 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||
|
55A0111-26-7
TE Connectivity
|
$0.5656 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.15 mm2 | NO | 26 AWG | TIN | 810 µm | 19X38 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | ||||
|
55A0111-18-7
TE Connectivity
|
$0.6270 | Yes | Active | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 18 AWG | TIN | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
55A0111-18-4
TE Connectivity
|
$0.7036 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 18 AWG | 600 V | 150 °C | -65 °C | COPPER ALLOY | WIRE AND CABLE | 18 AWG | TIN | 1.52 mm | 19X30 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||
|
55A0111-26-2
TE Connectivity
|
$0.7071 | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 26 AWG | 600 V | GENERAL PURPOSE, LIGHTWEIGHT | 150 °C | -65 °C | SPEC 55 | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.15 mm2 | NO | 26 AWG | TIN | 810 µm | 19X38 | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT |