Filter Your Search
1 - 10 of 726 results
|
55917-0831
Molex
|
$0.1298 | Yes | Obsolete | 8 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.449 inch | 0.126 inch | MOLEX LLC | compliant | ||||||||||||||||||
|
55917-1410
Molex
|
$0.1556 | Yes | Yes | Active | 14 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 3.4472 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | POLARIZATION POST | PLUG | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.685 inch | 0.126 inch | MOLEX LLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | Molex | ||
|
55917-0830
Molex
|
$0.1985 | Yes | Active | 8 | 2 | 2.0066 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | ROHS AND ELV COMPLIANT | NO | 1 GΩ | POLARIZED HOUSING | e3 | UL | -25 °C | 85 °C | PLUG | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.197 inch | NO | LOCKING | ONE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.449 inch | 0.126 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||
|
55917-1211
Molex
|
$0.2494 | Yes | Yes | Obsolete | 12 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 3.8086 N | 1 GΩ | POLARIZED HOUSING | .2502 N | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | POLARIZATION POST | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.606 inch | 0.126 inch | MOLEX LLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||
|
55917-1210
Molex
|
$0.3152 | Yes | Yes | Active | 12 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 3.8086 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.606 inch | 0.181 inch | MOLEX LLC | compliant | LEAD FREE | Molex | |||||||
|
0559171410
Molex
|
$0.3533 | Yes | Yes | Active | BOARD CONNECTOR | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
0559170810
Molex
|
$0.3786 | Yes | Yes | Active | 8 | 2 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | ||||||||||||||||||||||||||||||||
|
55917-0810
Molex
|
$0.3828 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 4.8928 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.449 inch | 0.181 inch | MOLEX LLC | compliant | LEAD FREE | Molex | ||||||
|
55917-1010
Molex
|
$0.3947 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 4.448 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | Matte Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 0.528 inch | 0.181 inch | MOLEX LLC | compliant | LEAD FREE | Molex | ||||||
|
55917-2810
Molex
|
$0.5070 | Yes | Yes | Active | 28 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | 30 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | AUDIBLE CLICK CONFIRM MATING | 1000VAC V | NO | 2.502 N | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PEG | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.197 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | SOLDER | 0.453 inch | 0.384 inch | 1.236 inch | 0.181 inch | MOLEX LLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | Molex |