Filter Your Search
1 - 5 of 5 results
|
5563CBK199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 10.69 mm | 7X28 | ALPHA WIRE CO | compliant | |||||||
|
5563CSL199
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 10.69 mm | 7X28 | ALPHA WIRE CO | compliant | |||||||
|
5563CSL002
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 10.69 mm | 152.4 mm | 7X28 | ALPHA WIRE CO | compliant | ||||||
|
5563CSL005
Alpha Wire
|
Check for Price | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | CE; CSA; IEC; UL | NO | NO | NO | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 10.69 mm | 30.48 mm | 7X28 | ALPHA WIRE CO | compliant | |||
|
5563CSL001
Alpha Wire
|
Check for Price | Yes | Active | 15 | FLEXIBLE CORD AND FIXTURE WIRE | 33 mΩ | 300 V | 105 °C | -35 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 10.69 mm | 304.8 mm | 7X28 | ALPHA WIRE CO | compliant |