Parametric results for: 555M-2303-004 under Visible LEDs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 555m2303004
Select parts from the table below to compare.
Compare
Compare
555M-2-303-004
LEDtronics Inc
Check for Price Yes No Obsolete GREEN 5 mA 6 V 4 NO RADIAL MOUNT 0.5 mcd 565 nm Green SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR 0.0002 cd 4 SINGLE COLOR LED ARRAY T-3/4 e0 100 °C -55 °C 8 BULK ROUND Tin/Lead (Sn/Pb) 2.6 mm 6.4 mm 2 mm LEDTRONICS INC unknown 8541.40.20.00 27.8 Industrial: -55C to +100C DRC Conflict Free CMRT V3.02
555M-2303-004
LEDtronics Inc
Check for Price Yes No Active GREEN 5 mA 4 NO RADIAL MOUNT 0.5 mcd SEPARATE, 4 ELEMENTS WITH BUILT-IN RESISTOR SINGLE COLOR LED ARRAY T-3/4 e0 8 BULK ROUND Tin/Lead (Sn/Pb) 2.6 mm 6.3 mm 2 mm LEDTRONICS INC unknown 27.8