Parametric results for: 55533-348tr under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 55533348tr
Select parts from the table below to compare.
Compare
Compare
55533-348TR
Amphenol FCi
Check for Price No Active 48 2 2.0066 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N e0 UL, CSA -55 °C 105 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.0038 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 1.887 inch FCI compliant EAR99 8536.69.40.40
55533-348TRN
Amphenol FCi
Check for Price No Active 48 2 2.0066 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N e0 UL, CSA -55 °C 105 °C PEG RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.0038 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 1.887 inch FCI compliant EAR99 8536.69.40.40
55533-348TRNLF
Amphenol FCi
Check for Price Yes Active 48 2 2.0066 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -55 °C 105 °C PEG RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.0038 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 1.887 inch FCI compliant EAR99 8536.69.40.40
55533-348TRLF
Amphenol FCi
Check for Price Yes Active 48 2 2.0066 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD AU ON NI STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N e3 UL, CSA -55 °C 105 °C PEG RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.0038 mm 15u inch SURFACE MOUNT 0.157 inch 0.177 inch 1.887 inch FCI compliant EAR99 8536.69.40.40