Parametric results for: 55533-124LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 55533124lf
Select parts from the table below to compare.
Compare
Compare
55533-124LF
Amphenol Communications Solutions
Check for Price Yes Active 24 2 2 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD GOLD (30) STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL, CSA -55 °C 105 °C PEG RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.0038 mm 30u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.942 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
55533-124LF
Amphenol FCi
Check for Price Yes Active 24 2 2 mm 2 20 mΩ 2 A FEMALE 50 Cycles BOARD GOLD (30) STRAIGHT BOARD CONNECTOR 700VAC V NO 1.807 N 1 GΩ POLARIZED HOUSING .1946 N NO NO e3 NO UL, CSA -55 °C 105 °C PEG RECEPTACLE Matte Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.0038 mm 30u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.942 inch FCI LEAD FREE compliant EAR99 8536.69.40.40