Filter Your Search
1 - 2 of 2 results
|
55513-050LF
Amphenol FCi
|
Check for Price | Yes | Active | 50 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 2u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.965 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
55513-050LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 50 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 700VAC V | NO | 1.807 N | 1 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 2u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.965 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |