Parametric results for: 55510-114LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 55510114lf
Select parts from the table below to compare.
Compare
Compare
55510-114LF
Amphenol Communications Solutions
$0.8705 Yes Active 14 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD PLASTIC MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 707VAC V NO 1.946 N 1 GΩ 0.195 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5 mm 30u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.548 inch AMPHENOL ICC LEAD FREE 14 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
55510-114LF
Amphenol FCi
Check for Price Yes Yes Active 14 2 2 mm 2 20 mΩ 1 A FEMALE 50 Cycles BOARD PLASTIC MATTE TIN OVER NICKEL STRAIGHT BOARD CONNECTOR 707VAC V NO 1.946 N 1 GΩ 0.195 N NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE MATTE TIN PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5 mm 30u inch SURFACE MOUNT 0.157 inch 0.177 inch 0.548 inch AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40