Filter Your Search
1 - 2 of 2 results
|
55510-042TRLF
Amphenol Communications Solutions
|
$4.2880 | Active | 42 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | GOLD (2) | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 2u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.65 inch | AMPHENOL ICC | LEAD FREE | 42 | compliant | EAR99 | 8536.69.40.40 | ||
|
55510-042TRLF
Amphenol FCi
|
Check for Price | Active | 42 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | GOLD (2) | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 2u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.65 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |