Filter Your Search
1 - 10 of 2,836 results
|
5550H10K0274KCB
Knowles Capacitors
|
Check for Price | Active | 270 nF | 10 kV | 10 % | 5550 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | 8532.24.00.20 | |||
|
5550H1000152MXT
Knowles Capacitors
|
Check for Price | No | Active | 1.5 nF | 100 V | 20 % | 5550 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||||
|
5550H1000150KXB
Knowles Capacitors
|
Check for Price | Active | 15 pF | 100 V | 10 % | 5550 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | 8532.24.00.20 | |||
|
5550H10K5P60DXB
Knowles Capacitors
|
Check for Price | Active | 5.6 pF | 10 kV | 8.9286 % | 5550 | X7R | 8.9286 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | 8532.24.00.20 | |||
|
5550H10K0101FXB
Knowles Capacitors
|
Check for Price | Active | 100 pF | 10 kV | 1 % | 5550 | X7R | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | 8532.24.00.20 | |||
|
5550H1000565JXR
Knowles Capacitors
|
Check for Price | No | Active | 5.6 µF | 100 V | 5 % | 5550 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||||
|
5550H1000203GCB
Knowles Capacitors
|
Check for Price | No | Active | 20 nF | 100 V | 2 % | 5550 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 2.5 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||||
|
5550H1000332FCR
Knowles Capacitors
|
Check for Price | No | Active | 3.3 nF | 100 V | 1 % | 5550 | C0G | 1 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||||
|
5550H1000275MXT
Knowles Capacitors
|
Check for Price | No | Active | 2.7 µF | 100 V | 20 % | 5550 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | ||||||
|
5550H10K0103GCB
Knowles Capacitors
|
Check for Price | Active | 10 nF | 10 kV | 2 % | 5550 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 14 mm | 12.7 mm | KNOWLES PRECISION DEVICES | , 5550 | compliant | EAR99 | 8532.24.00.20 |