Filter Your Search
1 - 4 of 4 results
|
555/BCA
Philips Semiconductors
|
Check for Price | No | Transferred | NO | BIPOLAR | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SE555BCA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOM | 1 | 18 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
555/BCA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | NO | PULSE; RECTANGULAR | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOM | 1 | 18 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
555/BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | PULSE | BIPOLAR | IT CAN ALSO OPERATE AT 15V NOM | 1 | 18 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.43 mm | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 14 |