Filter Your Search
1 - 4 of 4 results
|
554KC000403DG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 1.8 V | NO | 375 ppm | 10 % | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
554KC000403DGR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||
|
554KC000403DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 10 MHz | 945 MHz | 50 % | 50 OHM | 1.8 V | CML | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 1.8 V | NO | 375 ppm | 10 % | 117 mA | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | compliant | ||
|
554KC000403DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | e4 | Gold (Au) - with Nickel (Ni) barrier | SKYWORKS SOLUTIONS INC | compliant |