Filter Your Search
1 - 3 of 3 results
|
554AJ000398DG
Silicon Laboratories Inc
|
$32.9824 | Yes | Yes | Transferred | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TRAY | 3.3 V | 350 ps | NO | 130 ppm | 10 % | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | ROHS COMPLIANT PACKAGE-8 | unknown | Clock | Silicon Labs | |||||||
|
554AJ000398DGR
Silicon Laboratories Inc
|
$33.4255 | Yes | Transferred | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMP... more | 3.3 V | 350 ps | NO | 375 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 130 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | LCC8,.2X.28,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.8mm | SILICON LABORATORIES INC | unknown | ||||||
|
554AJ000398DG
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 20 % | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; TRAY | 3.3 V | 350 ps | NO | 130 ppm | 10 % | 945 MHz | 10 MHz | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 8 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.85mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT PACKAGE-8 | compliant | Clock |