Filter Your Search
1 - 1 of 1 results
|
554AC000274BGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | 693.483 MHz | 50 % | 3.3 V | LVPECL | 554 | IT CAN ALSO OPERATE AT 669.32650 MHZ, 657.42190 MHZ AND 624.69380 MHZ | 3.3 V | 350 ps | NO | 150 ppm | 350 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 177.8mm x 127.0mm x 41.91mm | SILICON LABORATORIES INC | unknown | Clock |