Filter Your Search
1 - 2 of 2 results
|
55471RMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | 40 ns | 55 ns | NAND GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SOURCE AND SINK | 5.5 V | 4.5 V | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
55471RM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 2 | BIPOLAR | NO | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.39.00.01 |